Upgrade
Upgrade

ERJ-6RBD1911V | |
|---|---|
DigiKey Part Number | ERJ-6RBD1911V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD1911V |
Description | RES 1.91K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD1911V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B1911V | Panasonic Industry | 3.410 | P20624CT-ND | 0,20000 € | Upgrade |
| ERJ-PB6D1911V | Panasonic Industry | 3.634 | P21049CT-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01835 € | 91,75 € |
| Unit Price without VAT: | 0,01835 € |
|---|---|
| Unit Price with VAT: | 0,02184 € |


