
ERJ-6LWJR008V | |
|---|---|
DigiKey Part Number | P19194TR-ND - Tape & Reel (TR) P19194CT-ND - Cut Tape (CT) P19194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6LWJR008V |
Description | RES 0.008 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6LWJR008V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11090 € | 11,09 € |
| 250 | 0,09568 € | 23,92 € |
| 500 | 0,08618 € | 43,09 € |
| 1.000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06491 € | 324,55 € |
| 10.000 | 0,06010 € | 601,00 € |
| 15.000 | 0,05762 € | 864,30 € |
| 25.000 | 0,05483 € | 1.370,75 € |
| 35.000 | 0,05316 € | 1.860,60 € |
| 50.000 | 0,05153 € | 2.576,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

