
ERJ-6LWFR006V | |
|---|---|
DigiKey Part Number | P19184TR-ND - Tape & Reel (TR) P19184CT-ND - Cut Tape (CT) P19184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6LWFR006V |
Description | RES 0.006 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6LWFR006V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,15860 € | 15,86 € |
| 250 | 0,13740 € | 34,35 € |
| 500 | 0,12414 € | 62,07 € |
| 1.000 | 0,11285 € | 112,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09462 € | 473,10 € |
| 10.000 | 0,08792 € | 879,20 € |
| 15.000 | 0,08448 € | 1.267,20 € |
| 25.000 | 0,08059 € | 2.014,75 € |
| 35.000 | 0,07828 € | 2.739,80 € |
| 50.000 | 0,07601 € | 3.800,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

