
ERJ-6DQJR75V | |
|---|---|
DigiKey Part Number | P19257TR-ND - Tape & Reel (TR) P19257CT-ND - Cut Tape (CT) P19257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJR75V |
Description | RES 0.75 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJR75V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,04580 € | 11,45 € |
| 500 | 0,04094 € | 20,47 € |
| 1.000 | 0,03683 € | 36,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03009 € | 150,45 € |
| 10.000 | 0,02764 € | 276,40 € |
| 15.000 | 0,02638 € | 395,70 € |
| 25.000 | 0,02496 € | 624,00 € |
| 35.000 | 0,02411 € | 843,85 € |
| 50.000 | 0,02329 € | 1.164,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

