7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQJ7R5V

DigiKey Part Number
P19241TR-ND - Tape & Reel (TR)
P19241CT-ND - Cut Tape (CT)
P19241DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQJ7R5V
Description
RES 7.5 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQJ7R5V Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08300 €0,83 €
250,06960 €1,74 €
500,06120 €3,06 €
1000,05420 €5,42 €
2500,04636 €11,59 €
5000,04146 €20,73 €
1.0000,03730 €37,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03047 €152,35 €
10.0000,02799 €279,90 €
15.0000,02672 €400,80 €
25.0000,02528 €632,00 €
35.0000,02442 €854,70 €
50.0000,02358 €1.179,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €