
ERJ-6DQJ6R8V | |
|---|---|
DigiKey Part Number | P19240TR-ND - Tape & Reel (TR) P19240CT-ND - Cut Tape (CT) P19240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJ6R8V |
Description | RES 6.8 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJ6R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,09600 $ | 0,96 $ |
| 25 | 0,08080 $ | 2,02 $ |
| 50 | 0,07120 $ | 3,56 $ |
| 100 | 0,06300 $ | 6,30 $ |
| 250 | 0,05388 $ | 13,47 $ |
| 500 | 0,04818 $ | 24,09 $ |
| 1.000 | 0,04334 $ | 43,34 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03540 $ | 177,00 $ |
| 10.000 | 0,03252 $ | 325,20 $ |
| 15.000 | 0,03104 $ | 465,60 $ |
| 25.000 | 0,02937 $ | 734,25 $ |
| 35.000 | 0,02837 $ | 992,95 $ |
| 50.000 | 0,02740 $ | 1.370,00 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

