
ERJ-6DQJ2R4V | |
|---|---|
DigiKey Part Number | P19229TR-ND - Tape & Reel (TR) P19229CT-ND - Cut Tape (CT) P19229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJ2R4V |
Description | RES 2.4 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJ2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,04636 € | 11,59 € |
| 500 | 0,04146 € | 20,73 € |
| 1.000 | 0,03730 € | 37,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03047 € | 152,35 € |
| 10.000 | 0,02799 € | 279,90 € |
| 15.000 | 0,02672 € | 400,80 € |
| 25.000 | 0,02528 € | 632,00 € |
| 35.000 | 0,02442 € | 854,70 € |
| 50.000 | 0,02358 € | 1.179,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

