
ERJ-6CWJR015V | |
|---|---|
DigiKey Part Number | P19212TR-ND - Tape & Reel (TR) P19212CT-ND - Cut Tape (CT) P19212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWJR015V |
Description | RES 0.015 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWJR015V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13960 € | 13,96 € |
| 250 | 0,12076 € | 30,19 € |
| 500 | 0,10896 € | 54,48 € |
| 1.000 | 0,09894 € | 98,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08270 € | 413,50 € |
| 10.000 | 0,07675 € | 767,50 € |
| 15.000 | 0,07369 € | 1.105,35 € |
| 25.000 | 0,07022 € | 1.755,50 € |
| 35.000 | 0,06816 € | 2.385,60 € |
| 50.000 | 0,06615 € | 3.307,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

