
ERJ-6CWJR013V | |
|---|---|
DigiKey Part Number | P19211TR-ND - Tape & Reel (TR) P19211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWJR013V |
Description | RES 0.013 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWJR013V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,12316 € | 30,79 € |
| 500 | 0,11116 € | 55,58 € |
| 1.000 | 0,10092 € | 100,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08270 € | 413,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

