
ERJ-6CWFR022V | |
|---|---|
DigiKey Part Number | P19204TR-ND - Tape & Reel (TR) P19204CT-ND - Cut Tape (CT) P19204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWFR022V |
Description | RES 0.022 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWFR022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,17012 € | 42,53 € |
| 500 | 0,15404 € | 77,02 € |
| 1.000 | 0,14034 € | 140,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11828 € | 591,40 € |
| 10.000 | 0,11015 € | 1.101,50 € |
| 15.000 | 0,10598 € | 1.589,70 € |
| 25.000 | 0,10126 € | 2.531,50 € |
| 35.000 | 0,09844 € | 3.445,40 € |
| 50.000 | 0,09570 € | 4.785,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

