11 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6CWFR011V

DigiKey Part Number
P19197TR-ND - Tape & Reel (TR)
P19197CT-ND - Cut Tape (CT)
P19197DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6CWFR011V
Description
RES 0.011 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6CWFR011V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28700 €2,87 €
250,24360 €6,09 €
500,21660 €10,83 €
1000,19340 €19,34 €
2500,16800 €42,00 €
5000,15212 €76,06 €
1.0000,13859 €138,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11681 €584,05 €
10.0000,10879 €1.087,90 €
15.0000,10466 €1.569,90 €
25.0000,10000 €2.500,00 €
35.0000,09722 €3.402,70 €
50.0000,09451 €4.725,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €