
ERJ-6CWDR013V | |
|---|---|
DigiKey Part Number | P124404TR-ND - Tape & Reel (TR) P124404CT-ND - Cut Tape (CT) P124404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWDR013V |
Description | RES 0.013 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWDR013V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,24880 € | 24,88 € |
| 250 | 0,21680 € | 54,20 € |
| 500 | 0,19676 € | 98,38 € |
| 1.000 | 0,17970 € | 179,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15235 € | 761,75 € |
| 10.000 | 0,14223 € | 1.422,30 € |
| 15.000 | 0,13703 € | 2.055,45 € |
| 25.000 | 0,13116 € | 3.279,00 € |
| 35.000 | 0,12765 € | 4.467,75 € |
| 50.000 | 0,12423 € | 6.211,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

