
ERJ-6CWDR011V | |
|---|---|
DigiKey Part Number | P124402TR-ND - Tape & Reel (TR) P124402CT-ND - Cut Tape (CT) P124402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWDR011V |
Description | RES 0.011 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWDR011V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24570 € | 24,57 € |
| 250 | 0,21412 € | 53,53 € |
| 500 | 0,19430 € | 97,15 € |
| 1.000 | 0,17747 € | 177,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15045 € | 752,25 € |
| 10.000 | 0,14046 € | 1.404,60 € |
| 15.000 | 0,13533 € | 2.029,95 € |
| 25.000 | 0,12952 € | 3.238,00 € |
| 35.000 | 0,12607 € | 4.412,45 € |
| 50.000 | 0,12269 € | 6.134,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

