

ERJ-6BWJR082V | |
|---|---|
DigiKey Part Number | P17597TR-ND - Tape & Reel (TR) P17597CT-ND - Cut Tape (CT) P17597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR082V |
Description | RES 0.082 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR082V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18052 € | 45,13 € |
| 500 | 0,16784 € | 83,92 € |
| 1.000 | 0,15773 € | 157,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13620 € | 681,00 € |
| 10.000 | 0,13165 € | 1.316,50 € |
| 15.000 | 0,12944 € | 1.941,60 € |
| 25.000 | 0,12703 € | 3.175,75 € |
| 35.000 | 0,12565 € | 4.397,75 € |
| 50.000 | 0,12435 € | 6.217,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

