

ERJ-6BWJR025V | |
|---|---|
DigiKey Part Number | P17590TR-ND - Tape & Reel (TR) P17590CT-ND - Cut Tape (CT) P17590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR025V |
Description | RES 0.025 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR025V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,24840 € | 6,21 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,17828 € | 44,57 € |
| 500 | 0,16574 € | 82,87 € |
| 1.000 | 0,15577 € | 155,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13451 € | 672,55 € |
| 10.000 | 0,13002 € | 1.300,20 € |
| 15.000 | 0,12783 € | 1.917,45 € |
| 25.000 | 0,12545 € | 3.136,25 € |
| 35.000 | 0,12409 € | 4.343,15 € |
| 50.000 | 0,12280 € | 6.140,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

