

ERJ-6BWFR062V | |
|---|---|
DigiKey Part Number | P17584TR-ND - Tape & Reel (TR) P17584CT-ND - Cut Tape (CT) P17584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR062V |
Description | RES 0.062 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR062V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 $ | 0,59 $ |
| 10 | 0,34400 $ | 3,44 $ |
| 25 | 0,28960 $ | 7,24 $ |
| 50 | 0,25780 $ | 12,89 $ |
| 100 | 0,23280 $ | 23,28 $ |
| 250 | 0,20752 $ | 51,88 $ |
| 500 | 0,19284 $ | 96,42 $ |
| 1.000 | 0,18120 $ | 181,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15638 $ | 781,90 $ |
| 10.000 | 0,15114 $ | 1.511,40 $ |
| 15.000 | 0,14858 $ | 2.228,70 $ |
| 25.000 | 0,14580 $ | 3.645,00 $ |
| 35.000 | 0,14421 $ | 5.047,35 $ |
| 50.000 | 0,14271 $ | 7.135,50 $ |
| Unit Price without VAT: | 0,59000 $ |
|---|---|
| Unit Price with VAT: | 0,70210 $ |

