

ERJ-6BSJR12V | |
|---|---|
DigiKey Part Number | P17574TR-ND - Tape & Reel (TR) P17574CT-ND - Cut Tape (CT) P17574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSJR12V |
Description | RES 0.12 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSJR12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09720 € | 9,72 € |
| 250 | 0,08400 € | 21,00 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,07027 € | 70,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05825 € | 291,25 € |
| 10.000 | 0,05552 € | 555,20 € |
| 15.000 | 0,05419 € | 812,85 € |
| 25.000 | 0,05275 € | 1.318,75 € |
| 35.000 | 0,05192 € | 1.817,20 € |
| 50.000 | 0,05114 € | 2.557,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

