

ERJ-6BSJR11V | |
|---|---|
DigiKey Part Number | P17573TR-ND - Tape & Reel (TR) P17573CT-ND - Cut Tape (CT) P17573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSJR11V |
Description | RES 0.11 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSJR11V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BSFR11V | Panasonic Industry | 9.984 | P17567CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08296 € | 20,74 € |
| 500 | 0,07540 € | 37,70 € |
| 1.000 | 0,06939 € | 69,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05753 € | 287,65 € |
| 10.000 | 0,05483 € | 548,30 € |
| 15.000 | 0,05352 € | 802,80 € |
| 25.000 | 0,05209 € | 1.302,25 € |
| 35.000 | 0,05128 € | 1.794,80 € |
| 50.000 | 0,05050 € | 2.525,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

