

ERJ-6BSFR18V | |
|---|---|
DigiKey Part Number | P17570TR-ND - Tape & Reel (TR) P17570CT-ND - Cut Tape (CT) P17570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSFR18V |
Description | RES 0.18 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSFR18V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 $ | 0,34 $ |
| 10 | 0,18100 $ | 1,81 $ |
| 25 | 0,14760 $ | 3,69 $ |
| 50 | 0,12840 $ | 6,42 $ |
| 100 | 0,11300 $ | 11,30 $ |
| 250 | 0,09760 $ | 24,40 $ |
| 500 | 0,08872 $ | 44,36 $ |
| 1.000 | 0,08165 $ | 81,65 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06769 $ | 338,45 $ |
| 10.000 | 0,06452 $ | 645,20 $ |
| 15.000 | 0,06297 $ | 944,55 $ |
| 25.000 | 0,06129 $ | 1.532,25 $ |
| 35.000 | 0,06033 $ | 2.111,55 $ |
| 50.000 | 0,05942 $ | 2.971,00 $ |
| Unit Price without VAT: | 0,34000 $ |
|---|---|
| Unit Price with VAT: | 0,40460 $ |

