

ERJ-6BSFR16V | |
|---|---|
DigiKey Part Number | P17569TR-ND - Tape & Reel (TR) P17569CT-ND - Cut Tape (CT) P17569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSFR16V |
Description | RES 0.16 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSFR16V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08296 € | 20,74 € |
| 500 | 0,07540 € | 37,70 € |
| 1.000 | 0,06939 € | 69,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05753 € | 287,65 € |
| 10.000 | 0,05483 € | 548,30 € |
| 15.000 | 0,05352 € | 802,80 € |
| 25.000 | 0,05209 € | 1.302,25 € |
| 35.000 | 0,05128 € | 1.794,80 € |
| 50.000 | 0,05050 € | 2.525,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

