

ERJ-6BSFR12V | |
|---|---|
DigiKey Part Number | P16004TR-ND - Tape & Reel (TR) P16004CT-ND - Cut Tape (CT) P16004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSFR12V |
Description | RES 0.12 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSFR12V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,08752 € | 21,88 € |
| 500 | 0,07876 € | 39,38 € |
| 1.000 | 0,07128 € | 71,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05914 € | 295,70 € |
| 10.000 | 0,05470 € | 547,00 € |
| 15.000 | 0,05242 € | 786,30 € |
| 25.000 | 0,04984 € | 1.246,00 € |
| 35.000 | 0,04831 € | 1.690,85 € |
| 50.000 | 0,04681 € | 2.340,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

