

ERJ-6BQJR47V | |
|---|---|
DigiKey Part Number | P17559TR-ND - Tape & Reel (TR) P17559CT-ND - Cut Tape (CT) P17559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJR47V |
Description | RES 0.47 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJR47V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,11250 € | 11,25 € |
| 250 | 0,09784 € | 24,46 € |
| 500 | 0,08940 € | 44,70 € |
| 1.000 | 0,08267 € | 82,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06921 € | 346,05 € |
| 10.000 | 0,06619 € | 661,90 € |
| 15.000 | 0,06472 € | 970,80 € |
| 25.000 | 0,06312 € | 1.578,00 € |
| 35.000 | 0,06221 € | 2.177,35 € |
| 50.000 | 0,06135 € | 3.067,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

