

ERJ-6BQJ2R4V | |
|---|---|
DigiKey Part Number | P17536TR-ND - Tape & Reel (TR) P17536CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ2R4V |
Description | RES SMD 2.4 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,09532 € | 23,83 € |
| 500 | 0,08710 € | 43,55 € |
| 1.000 | 0,08055 € | 80,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07008 € | 350,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

