

ERJ-6BQFR91V | |
|---|---|
DigiKey Part Number | P17526TR-ND - Tape & Reel (TR) P17526CT-ND - Cut Tape (CT) P17526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQFR91V |
Description | RES 0.91 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQFR91V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,06828 € | 17,07 € |
| 500 | 0,06166 € | 30,83 € |
| 1.000 | 0,05642 € | 56,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04620 € | 231,00 € |
| 10.000 | 0,04385 € | 438,50 € |
| 15.000 | 0,04270 € | 640,50 € |
| 25.000 | 0,04145 € | 1.036,25 € |
| 35.000 | 0,04074 € | 1.425,90 € |
| 50.000 | 0,04006 € | 2.003,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

