

ERJ-6BQF8R2V | |
|---|---|
DigiKey Part Number | P17514TR-ND - Tape & Reel (TR) P17514CT-ND - Cut Tape (CT) P17514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF8R2V |
Description | RES SMD 8.2 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08080 € | 8,08 € |
| 250 | 0,06916 € | 17,29 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05714 € | 57,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04679 € | 233,95 € |
| 10.000 | 0,04440 € | 444,00 € |
| 15.000 | 0,04323 € | 648,45 € |
| 25.000 | 0,04197 € | 1.049,25 € |
| 35.000 | 0,04125 € | 1.443,75 € |
| 50.000 | 0,04057 € | 2.028,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

