

ERJ-6BQF1R1V | |
|---|---|
DigiKey Part Number | P17500TR-ND - Tape & Reel (TR) P17500CT-ND - Cut Tape (CT) P17500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF1R1V |
Description | RES SMD 1.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF1R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,06828 € | 17,07 € |
| 500 | 0,06166 € | 30,83 € |
| 1.000 | 0,05642 € | 56,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04620 € | 231,00 € |
| 10.000 | 0,04385 € | 438,50 € |
| 15.000 | 0,04270 € | 640,50 € |
| 25.000 | 0,04145 € | 1.036,25 € |
| 35.000 | 0,04074 € | 1.425,90 € |
| 50.000 | 0,04006 € | 2.003,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

