
ERJ-3RSJR18V | |
|---|---|
DigiKey Part Number | P.18AHTR-ND - Tape & Reel (TR) P.18AHCT-ND - Cut Tape (CT) P.18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSJR18V |
Description | RES 0.18 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSJR18V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05640 € | 5,64 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04316 € | 21,58 € |
| 1.000 | 0,03885 € | 38,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03176 € | 158,80 € |
| 10.000 | 0,02919 € | 291,90 € |
| 15.000 | 0,02787 € | 418,05 € |
| 25.000 | 0,02638 € | 659,50 € |
| 35.000 | 0,02549 € | 892,15 € |
| 50.000 | 0,02462 € | 1.231,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

