
ERJ-3RSFR15V | |
|---|---|
DigiKey Part Number | P.15AJTR-ND - Tape & Reel (TR) P.15AJCT-ND - Cut Tape (CT) P.15AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSFR15V |
Description | RES 0.15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSFR15V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06400 € | 6,40 € |
| 250 | 0,05488 € | 13,72 € |
| 500 | 0,04916 € | 24,58 € |
| 1.000 | 0,04429 € | 44,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03632 € | 181,60 € |
| 10.000 | 0,03343 € | 334,30 € |
| 15.000 | 0,03194 € | 479,10 € |
| 25.000 | 0,03026 € | 756,50 € |
| 35.000 | 0,02925 € | 1.023,75 € |
| 50.000 | 0,02827 € | 1.413,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

