
ERJ-3RQFR39V | |
|---|---|
DigiKey Part Number | P.39AJTR-ND - Tape & Reel (TR) P.39AJCT-ND - Cut Tape (CT) P.39AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQFR39V |
Description | RES 0.39 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQFR39V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04150 € | 4,15 € |
| 250 | 0,03540 € | 8,85 € |
| 500 | 0,03156 € | 15,78 € |
| 1.000 | 0,02833 € | 28,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02300 € | 115,00 € |
| 10.000 | 0,02107 € | 210,70 € |
| 15.000 | 0,02008 € | 301,20 € |
| 25.000 | 0,01896 € | 474,00 € |
| 35.000 | 0,01829 € | 640,15 € |
| 50.000 | 0,01764 € | 882,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

