
ERJ-3RBD101V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD101VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD101VCT-ND - Cut Tape (CT) 10-ERJ-3RBD101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD101V |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01570 € | 78,50 € |
| 10.000 | 0,01451 € | 145,10 € |
| 15.000 | 0,01393 € | 208,95 € |
| Unit Price without VAT: | 0,01570 € |
|---|---|
| Unit Price with VAT: | 0,01868 € |

