
ERJ-3LWJR010V | |
|---|---|
DigiKey Part Number | P19190TR-ND - Tape & Reel (TR) P19190CT-ND - Cut Tape (CT) P19190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3LWJR010V |
Description | RES 0.01 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3LWJR010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09380 € | 9,38 € |
| 250 | 0,08080 € | 20,20 € |
| 500 | 0,07264 € | 36,32 € |
| 1.000 | 0,06569 € | 65,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05438 € | 271,90 € |
| 10.000 | 0,05025 € | 502,50 € |
| 15.000 | 0,04813 € | 721,95 € |
| 25.000 | 0,04573 € | 1.143,25 € |
| 35.000 | 0,04430 € | 1.550,50 € |
| 50.000 | 0,04290 € | 2.145,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

