
ERJ-3LWFR005V | |
|---|---|
DigiKey Part Number | P19182TR-ND - Tape & Reel (TR) P19182CT-ND - Cut Tape (CT) P19182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3LWFR005V |
Description | RES 0.005 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3LWFR005V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +700ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13240 € | 13,24 € |
| 250 | 0,11444 € | 28,61 € |
| 500 | 0,10318 € | 51,59 € |
| 1.000 | 0,09364 € | 93,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07817 € | 390,85 € |
| 10.000 | 0,07250 € | 725,00 € |
| 15.000 | 0,06959 € | 1.043,85 € |
| 25.000 | 0,06629 € | 1.657,25 € |
| 35.000 | 0,06433 € | 2.251,55 € |
| 50.000 | 0,06241 € | 3.120,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

