

ERJ-3BWJR062V | |
|---|---|
DigiKey Part Number | P17493TR-ND - Tape & Reel (TR) P17493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR062V |
Description | RES 0.062 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR062V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,11650 € | 11,65 € |
| 500 | 0,08784 € | 43,92 € |
| 1.000 | 0,07919 € | 79,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06614 € | 330,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

