

ERJ-3BWJR036V | |
|---|---|
DigiKey Part Number | P17486TR-ND - Tape & Reel (TR) P17486CT-ND - Cut Tape (CT) P17486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR036V |
Description | RES 0.036 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR036V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 250 | 0,11040 € | 27,60 € |
| 500 | 0,09954 € | 49,77 € |
| 1.000 | 0,09029 € | 90,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07531 € | 376,55 € |
| 10.000 | 0,06982 € | 698,20 € |
| 15.000 | 0,06700 € | 1.005,00 € |
| 25.000 | 0,06381 € | 1.595,25 € |
| 35.000 | 0,06191 € | 2.166,85 € |
| 50.000 | 0,06005 € | 3.002,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

