

ERJ-3BSJR15V | |
|---|---|
DigiKey Part Number | P17248TR-ND - Tape & Reel (TR) P17248CT-ND - Cut Tape (CT) P17248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSJR15V |
Description | RES 0.15 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSJR15V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07120 € | 7,12 € |
| 250 | 0,06052 € | 15,13 € |
| 500 | 0,05440 € | 27,20 € |
| 1.000 | 0,04956 € | 49,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04023 € | 201,15 € |
| 10.000 | 0,03806 € | 380,60 € |
| 15.000 | 0,03700 € | 555,00 € |
| 25.000 | 0,03585 € | 896,25 € |
| 35.000 | 0,03519 € | 1.231,65 € |
| 50.000 | 0,03457 € | 1.728,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

