

ERJ-3BSJR10V | |
|---|---|
DigiKey Part Number | P17454TR-ND - Tape & Reel (TR) P17454CT-ND - Cut Tape (CT) P17454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSJR10V |
Description | RES 0.1 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSJR10V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BSFR10V | Panasonic Industry | 6.570 | P17447CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06024 € | 15,06 € |
| 500 | 0,05416 € | 27,08 € |
| 1.000 | 0,04934 € | 49,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04005 € | 200,25 € |
| 10.000 | 0,03788 € | 378,80 € |
| 15.000 | 0,03683 € | 552,45 € |
| 25.000 | 0,03568 € | 892,00 € |
| 35.000 | 0,03503 € | 1.226,05 € |
| 50.000 | 0,03441 € | 1.720,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

