

ERJ-3BSFR20V | |
|---|---|
DigiKey Part Number | P17453TR-ND - Tape & Reel (TR) P17453CT-ND - Cut Tape (CT) P17453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSFR20V |
Description | RES 0.2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSFR20V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,08628 € | 21,57 € |
| 500 | 0,07850 € | 39,25 € |
| 1.000 | 0,07233 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06011 € | 300,55 € |
| 10.000 | 0,05734 € | 573,40 € |
| 15.000 | 0,05599 € | 839,85 € |
| 25.000 | 0,05452 € | 1.363,00 € |
| 35.000 | 0,05369 € | 1.879,15 € |
| 50.000 | 0,05289 € | 2.644,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

