160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-3BSFR16V

DigiKey Part Number
P17451TR-ND - Tape & Reel (TR)
P17451CT-ND - Cut Tape (CT)
P17451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BSFR16V
Description
RES 0.16 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BSFR16V Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 17.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16200 €1,62 €
250,13160 €3,29 €
500,11440 €5,72 €
1000,10090 €10,09 €
2500,08736 €21,84 €
5000,07948 €39,74 €
1.0000,07325 €73,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06087 €304,35 €
10.0000,05806 €580,60 €
15.0000,05669 €850,35 €
25.0000,05521 €1.380,25 €
35.0000,05436 €1.902,60 €
50.0000,05356 €2.678,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €