

ERJ-3BSFR10V | |
|---|---|
DigiKey Part Number | P17447TR-ND - Tape & Reel (TR) P17447CT-ND - Cut Tape (CT) P17447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSFR10V |
Description | RES 0.1 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSFR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,08736 € | 21,84 € |
| 500 | 0,07948 € | 39,74 € |
| 1.000 | 0,07325 € | 73,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06087 € | 304,35 € |
| 10.000 | 0,05806 € | 580,60 € |
| 15.000 | 0,05669 € | 850,35 € |
| 25.000 | 0,05521 € | 1.380,25 € |
| 35.000 | 0,05436 € | 1.902,60 € |
| 50.000 | 0,05356 € | 2.678,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

