Similar
Similar
Similar


ERJ-3BQJ4R7V | |
|---|---|
DigiKey Part Number | P17423TR-ND - Tape & Reel (TR) P17423CT-ND - Cut Tape (CT) P17423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ4R7V |
Description | RES SMD 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06400 € | 6,40 € |
| 250 | 0,05420 € | 13,55 € |
| 500 | 0,04856 € | 24,28 € |
| 1.000 | 0,04406 € | 44,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03549 € | 177,45 € |
| 10.000 | 0,03348 € | 334,80 € |
| 15.000 | 0,03250 € | 487,50 € |
| 25.000 | 0,03144 € | 786,00 € |
| 35.000 | 0,03083 € | 1.079,05 € |
| 50.000 | 0,03026 € | 1.513,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




