Similar
Similar
Similar


ERJ-3BQJ4R3V | |
|---|---|
DigiKey Part Number | P17422TR-ND - Tape & Reel (TR) P17422CT-ND - Cut Tape (CT) P17422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ4R3V |
Description | RES SMD 4.3 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ4R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J4R3V | Panasonic Industry | 5.468 | P4.3BZCT-ND | 0,10000 € | Similar |
| CRCW06034R30JNEAHP | Vishay Dale | 0 | CRCW06034R30JNEAHP-ND | 0,03309 € | Similar |
| RCS06034R30JNEA | Vishay Dale | 0 | RCS06034R30JNEA-ND | 0,01522 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06320 € | 6,32 € |
| 250 | 0,05356 € | 13,39 € |
| 500 | 0,04796 € | 23,98 € |
| 1.000 | 0,04351 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03505 € | 175,25 € |
| 10.000 | 0,03307 € | 330,70 € |
| 15.000 | 0,03210 € | 481,50 € |
| 25.000 | 0,03105 € | 776,25 € |
| 35.000 | 0,03045 € | 1.065,75 € |
| 50.000 | 0,02988 € | 1.494,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




