

ERJ-3BQF2R4V | |
|---|---|
DigiKey Part Number | P17379TR-ND - Tape & Reel (TR) P17379CT-ND - Cut Tape (CT) P17379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF2R4V |
Description | RES SMD 2.4 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06860 € | 6,86 € |
| 250 | 0,05844 € | 14,61 € |
| 500 | 0,05256 € | 26,28 € |
| 1.000 | 0,04793 € | 47,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04131 € | 206,55 € |
| 10.000 | 0,03910 € | 391,00 € |
| 15.000 | 0,03802 € | 570,30 € |
| 25.000 | 0,03686 € | 921,50 € |
| 35.000 | 0,03526 € | 1.234,10 € |
| 50.000 | 0,03429 € | 1.714,50 € |
| 125.000 | 0,03423 € | 4.278,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

