

ERJ-3BQF1R0V | |
|---|---|
DigiKey Part Number | P17371TR-ND - Tape & Reel (TR) P17371CT-ND - Cut Tape (CT) P17371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF1R0V |
Description | RES SMD 1 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06212 € | 15,53 € |
| 500 | 0,05590 € | 27,95 € |
| 1.000 | 0,05096 € | 50,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04144 € | 207,20 € |
| 10.000 | 0,03923 € | 392,30 € |
| 15.000 | 0,03815 € | 572,25 € |
| 25.000 | 0,03698 € | 924,50 € |
| 35.000 | 0,03631 € | 1.270,85 € |
| 50.000 | 0,03567 € | 1.783,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

