


ERJ-2RKF9091X | |
|---|---|
DigiKey Part Number | P9.09KLTR-ND - Tape & Reel (TR) P9.09KLCT-ND - Cut Tape (CT) P9.09KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF9091X |
Description | RES SMD 9.09K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF9091X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03100 $ | 0,31 $ |
| 25 | 0,02320 $ | 0,58 $ |
| 50 | 0,01880 $ | 0,94 $ |
| 100 | 0,01550 $ | 1,55 $ |
| 250 | 0,01208 $ | 3,02 $ |
| 500 | 0,01018 $ | 5,09 $ |
| 1.000 | 0,00868 $ | 8,68 $ |
| 5.000 | 0,00631 $ | 31,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00542 $ | 54,20 $ |
| 20.000 | 0,00490 $ | 98,00 $ |
| 30.000 | 0,00464 $ | 139,20 $ |
| 50.000 | 0,00437 $ | 218,50 $ |
| 70.000 | 0,00421 $ | 294,70 $ |
| 100.000 | 0,00406 $ | 406,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |


