


ERJ-2RKF3301X | |
---|---|
DigiKey Part Number | P3.30KLTR-ND - Tape & Reel (TR) P3.30KLCT-ND - Cut Tape (CT) P3.30KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF3301X |
Description | RES SMD 3.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF3301X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02400 € | 0,24 € |
25 | 0,01800 € | 0,45 € |
50 | 0,01440 € | 0,72 € |
100 | 0,01180 € | 1,18 € |
250 | 0,00920 € | 2,30 € |
500 | 0,00772 € | 3,86 € |
1.000 | 0,00657 € | 6,57 € |
5.000 | 0,00475 € | 23,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00431 € | 43,10 € |
20.000 | 0,00389 € | 77,80 € |
30.000 | 0,00368 € | 110,40 € |
50.000 | 0,00346 € | 173,00 € |
70.000 | 0,00333 € | 233,10 € |
100.000 | 0,00321 € | 321,00 € |
120.000 | 0,00315 € | 378,00 € |
240.000 | 0,00297 € | 712,80 € |
250.000 | 0,00296 € | 740,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |