


ERJ-2RKF18R0X | |
|---|---|
DigiKey Part Number | P18.0LTR-ND - Tape & Reel (TR) P18.0LCT-ND - Cut Tape (CT) P18.0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF18R0X |
Description | RES SMD 18 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF18R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00778 € | 3,89 € |
| 1.000 | 0,00662 € | 6,62 € |
| 5.000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00557 € | 55,70 € |
| 20.000 | 0,00482 € | 96,40 € |
| 30.000 | 0,00348 € | 104,40 € |
| 70.000 | 0,00335 € | 234,50 € |
| 100.000 | 0,00323 € | 323,00 € |
| 120.000 | 0,00317 € | 380,40 € |
| 240.000 | 0,00299 € | 717,60 € |
| 250.000 | 0,00298 € | 745,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

