


ERJ-2RKF1780X | |
|---|---|
DigiKey Part Number | P178LTR-ND - Tape & Reel (TR) P178LCT-ND - Cut Tape (CT) P178LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1780X |
Description | RES SMD 178 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1780X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01036 € | 2,59 € |
| 500 | 0,00872 € | 4,36 € |
| 1.000 | 0,00744 € | 7,44 € |
| 5.000 | 0,00541 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00464 € | 46,40 € |
| 20.000 | 0,00419 € | 83,80 € |
| 30.000 | 0,00398 € | 119,40 € |
| 50.000 | 0,00374 € | 187,00 € |
| 70.000 | 0,00361 € | 252,70 € |
| 100.000 | 0,00348 € | 348,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


