Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ERJ-2RKD36R5X | |
|---|---|
DigiKey Part Number | ERJ-2RKD36R5X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD36R5X |
Description | RES 36.5 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD36R5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01306 € | 261,20 € |
| Unit Price without VAT: | 0,01306 € |
|---|---|
| Unit Price with VAT: | 0,01554 € |




