0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD4702X

DigiKey Part Number
10-ERJ-2RHD4702XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD4702XCT-ND - Cut Tape (CT)
10-ERJ-2RHD4702XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD4702X
Description
RES 47K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05400 €0,54 €
250,04240 €1,06 €
500,03540 €1,77 €
1000,02920 €2,92 €
2500,02360 €5,90 €
5000,02136 €10,68 €
1.0000,01886 €18,86 €
5.0000,01491 €74,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01206 €120,60 €
20.0000,01194 €238,80 €
30.0000,01188 €356,40 €
50.0000,01181 €590,50 €
70.0000,01177 €823,90 €
100.0000,01162 €1.162,00 €
120.0000,01149 €1.378,80 €
240.0000,01108 €2.659,20 €
250.0000,01106 €2.765,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €