
ERJ-2RHD3902X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD3902XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3902XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3902XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3902X |
Description | RES 39K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3902X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02552 € | 6,38 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01968 € | 19,68 € |
| 5.000 | 0,01555 € | 77,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01382 € | 138,20 € |
| 20.000 | 0,01290 € | 258,00 € |
| 30.000 | 0,01245 € | 373,50 € |
| 50.000 | 0,01197 € | 598,50 € |
| 70.000 | 0,01169 € | 818,30 € |
| 100.000 | 0,01143 € | 1.143,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

